
Single-phase EMI/RFI power line filter designed for general purpose applications. Features 6A current rating, 250V AC maximum voltage, and 50/60Hz operating frequency. Includes 1.97uF capacitance and 48.8mH inductance. Chassis mountable with wire lead termination. Compliant with UL, RoHS, and ELV standards. Operates within a temperature range of -10°C to 40°C.
TE Connectivity 6EQ3 technical specifications.
| Approvals | UL |
| Capacitance | 1.97uF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 45.7mm |
| ELV | Compliant |
| Inductance | 48.8mH |
| Lead Free | Lead Free |
| Leakage Current | 290uA |
| Length | 93.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
