TE Connectivity 6EQ8M technical specifications.
| Approvals | UL |
| Current | 6A |
| Current Rating | 6A |
| Depth | 52.6mm |
| Leakage Current | 510uA |
| Length | 138.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EQ8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.