
Single-phase EMI/RFI power line filter rated for 6A and 250V AC. Features 5.1mH inductance and 741nF capacitance, with a leakage current of 280uA. Designed for chassis mounting with quick connect terminations. Operates between -10°C and 40°C at 50/60 Hz. UL, CSA, and VDE approved, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6ERK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Capacitance | 741nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 32.5mm |
| Height | 46.2mm |
| Inductance | 5.1mH |
| Leakage Current | 280uA |
| Length | 85.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Number of Phases | 1 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RK |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.23mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6ERK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
