
This 6A panel mount power line filter is designed for use in applications where electromagnetic interference (EMI) and radio-frequency interference (RFI) need to be suppressed. The filter is rated for a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is compliant with RoHS regulations and has approvals from UL, CSA, and VDE. The filter has a leakage current of 210uA and is suitable for use with 250V AC power sources operating at frequencies of 50 or 60 Hz.
Sign in to ask questions about the TE Connectivity 6ESK7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6ESK7 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Through Hole |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 27 |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6ESK7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
