
Unfiltered power entry module with 3 positions and 1 port, designed for AC applications. Features a 250VAC maximum voltage rating and a 15A maximum current rating per contact. Constructed with a thermoplastic body and brass contacts with tin plating, this receptacle offers snap-in contact type and quick connect termination. Mounts via panel or snap-in, with a 2-pole configuration. Approvals include UL, CSA, and VDE, with RoHS compliance.
TE Connectivity 6ESRFC3 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Snap-In |
| Current | 10A |
| Current Rating | 15A |
| Depth | 28.2mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 35.3mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6ESRFC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
