
Power line filter designed for AC applications, operating at 50Hz/60Hz with a 6A current rating and 250VAC voltage rating. Features include 940nF capacitance, 18.5mH inductance, and a leakage current of 300uA. This filter offers quick connect termination and chassis mount capability via flanges. It is RoHS compliant and UL approved, with dimensions of 54.6mm length, 54.6mm width, and 90.4mm depth.
TE Connectivity 6ET1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 940nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 90.4mm |
| ELV | Compliant |
| Inductance | 18.5mH |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 54.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6ET1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
