
Unfiltered power entry module with 3 positions and 1 port, rated for 250VAC and 6A maximum current. Features include a male connector, straight orientation, and solder termination. This panel-mount module operates within a temperature range of -10°C to 40°C and is RoHS compliant. Dimensions are 86.1mm length, 29mm width, and 36.8mm height.
Sign in to ask questions about the TE Connectivity 6VM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6VM1 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Height | 36.8mm |
| Lead Free | Lead Free |
| Length | 86.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6VM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
