
Solid State Relay (SSR) with SPST-NO configuration, rated for 30A AC/DC output. Features a 660V maximum output voltage and operates within a -40°C to 80°C temperature range. Designed for DIN rail mounting with screw termination, this relay offers a 10ms turn-on delay and is RoHS compliant.
TE Connectivity 7-1393030-1 technical specifications.
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Depth | 22.5mm |
| ELV | Compliant |
| Height | 99mm |
| Input Current | 30A |
| Length | 81.3mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 280V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRK |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.