
Solid State Relay (SSR) for AC & DC output applications, featuring a 55A contact current rating and 660VAC maximum output voltage. This DIN rail mountable relay operates with a 32VDC nominal input voltage and a maximum input current of 30mA. Designed for industrial environments, it offers a wide operating temperature range from -40°C to 80°C and screw termination for secure connections. The relay is RoHS compliant and boasts a 660VAC maximum supply voltage.
TE Connectivity 7-1393030-3 technical specifications.
| Contact Current Rating | 55A |
| Current Rating | 55A |
| Depth | 76.2mm |
| ELV | Compliant |
| Height | 109.2mm |
| Input Current | 55A |
| Input Type | DC |
| Length | 76.2mm |
| Load Current | 55A |
| Max Input Current | 30mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 32V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRM |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393030-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
