
AC & DC Output Solid State Relay (SSR) with a 65A contact current rating and 660V AC maximum output voltage. Features a 32V DC nominal input voltage and 65A input current rating, with a 30mA maximum input current. Designed for DIN rail mounting with screw termination, operating within a -40°C to 80°C temperature range. This SPST relay offers an 8.3ms turn-on delay and is RoHS compliant.
TE Connectivity 7-1393030-4 technical specifications.
| Contact Current Rating | 65A |
| Current Rating | 65A |
| Depth | 22.9mm |
| ELV | Compliant |
| Height | 109.2mm |
| Input Current | 65A |
| Input Type | DC |
| Length | 76.2mm |
| Load Current | 65A |
| Max Input Current | 30mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 32V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRM |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393030-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.