Solid State Relay (SSR) with AC & DC output, featuring a 45A contact current rating and a 660V maximum output voltage. This SPST-NO relay operates with a nominal input voltage of 140V AC and a supply voltage range of 48V to 660V AC. Designed for DIN rail mounting with screw termination, it offers a turn-on delay time of 10ms and a maximum operating temperature of 80°C. The unit is RoHS compliant.
TE Connectivity 7-1393030-5 technical specifications.
| Contact Current Rating | 45A |
| Current Rating | 45A |
| Depth | 22.9mm |
| ELV | Compliant |
| Height | 109.2mm |
| Input Current | 45A |
| Length | 76.2mm |
| Load Current | 45A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 140V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRM |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393030-5 to view detailed technical specifications.
No datasheet is available for this part.