This general purpose SPST relay features silver and cadmium contacts with a current rating of 20A and a coil voltage of 24V DC. The relay has a coil power rating of 1.25W and a coil resistance of 472 ohms. It is a non-latching type with an operate time of 15ms and a release time of 10ms. The relay is designed for chassis mount and is available in a bulk packaging with 25 units per package. It has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C.
TE Connectivity 7-1393100-5 technical specifications.
| Coil Current | 51mA |
| Coil Power | 1.25W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | KR-3 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.