
General purpose electromechanical relay featuring a 3PST (3 Pole Single Throw) contact configuration. Rated for 15A contact current and 277V AC contact voltage. Operates with a 24V AC coil voltage, drawing 115mA with 2.8W coil power and 72 Ohms coil resistance. Panel mount termination with solder connections, offering a 15ms operate time and 10ms release time. Suitable for operation between -45°C and 45°C.
TE Connectivity 7-1393116-9 technical specifications.
| Actuating System | AC |
| Coil Current | 115mA |
| Coil Power | 2.8W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 57.1mm |
| Lead Free | Not Applicable |
| Length | 1.52inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | 3PST |
| Weight | 2.988oz |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393116-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
