
The CD Series 10A DPDT Time Delay Relay is a programmable and fixed time delay relay with a 120V AC coil voltage rating. It has a contact current rating of 10A and a maximum operating temperature of 55°C. The relay is not compliant with ELV and is not RoHS compliant. It is available in a package quantity of 6 and has a termination type of plug.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1393136-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 6 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CD |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1393136-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.