
The CD Series relay is a 10A 120V AC relay with a socket mount and DPDT throw configuration. It has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The relay is not compliant with ELV and is not RoHS compliant. It has a maximum voltage rating of 277V AC and 30V DC, and a maximum current rating of 10A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1393136-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Package Quantity | 6 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CD |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1393136-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.