
The T92 Series relay is a general purpose, non-latching electromechanical relay with a chassis mount configuration. It operates at a coil voltage of 22V and a coil power of 1.7W, with a coil current of 77.27mA. The relay has a contact current rating of 30A and is made with silver and cadmium contact material. The operating temperature range is from -55°C to 85°C. The relay is RoHS compliant and available in bulk packaging.
TE Connectivity 7-1393211-0 technical specifications.
| Coil Current | 77.27mA |
| Coil Power | 1.7W |
| Coil Resistance | 285R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 22V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 30 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393211-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
