
SPDT General Purpose Power Relay featuring a 24 VDC coil with 1.2kΩ resistance, 20mA coil current, and 480mW coil power. Offers a 5A contact current rating with Silver/Gold contact material, suitable for 250VAC and 400VAC applications. Through-hole mounting with PCB termination, this relay operates within a -40°C to 70°C temperature range and boasts an IP67 rating.
Sign in to ask questions about the TE Connectivity 7-1393215-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393215-5 technical specifications.
| Coil Current | 20mA |
| Coil Power | 480mW |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 5A |
| Depth | 10.4mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 25.1mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23057, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393215-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
