
General purpose power relay featuring a 24V DC coil with 480mW coil power and 1.2kR coil resistance. Offers a 5A contact current rating with Silver/Gold contact material, capable of handling up to 15A max current. Designed for through-hole PCB mounting with PC pin termination, this relay operates within a -40°C to 70°C temperature range and boasts a 20,000-hour electrical life. It includes a 400V AC maximum voltage rating and IP67 environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1393215-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 20mA |
| Coil Power | 480mW |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 10.4mm |
| Height | 25.1mm |
| Length | 28mm |
| Life (Hours) | 20000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 7ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23057, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393215-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
