SPDT signal relay for general purpose applications, featuring an 8A contact current rating and 250V AC contact voltage rating. Operates with a 5V DC coil voltage, 42.37mA coil current, and 300mW coil power. Contact material is Tin/Silver, with a 400V AC maximum voltage rating. Through-hole PCB mount termination, 10ms operate time, and 5ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1393222-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 42.37mA |
| Coil Power | 300mW |
| Coil Resistance | 118R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10mm |
| Height | 0.591inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393222-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
