
General purpose SPST signal relay featuring an 8A contact current rating and silver contact material. Operates with a 12V DC coil voltage, 19.14mA coil current, and 230mW coil power. Offers a 9ms operate time and 5ms release time, with a maximum operating temperature of 70°C and minimum of -40°C. Through-hole mounting with PC pin termination, this RoHS compliant relay is packaged in a box of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1393224-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393224-9 technical specifications.
| Coil Current | 19.14mA |
| Coil Power | 230mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Depth | 10.1mm |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393224-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
