
DPDT Power Relay with 8A maximum switching current and 400V AC / 300V DC maximum switching voltage. Features a 12VDC coil with 105 Ohm resistance and 114.2mA coil current. Mounting is through-hole with PC pin termination, utilizing a DIP package. Operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1393234-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393234-3 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 29 |
| Product Depth (mm) | 12.6 |
| Product Height (mm) | 25.5 |
| Product Weight (g) | 18 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 114.2mA |
| Coil Resistance | 105Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 9VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 8A |
| Relay Construction | Non-Latching |
| Operate Time | 9ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 7-1393234-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.