
General purpose electromechanical relay featuring a Single In-line Package (SIP) for PCB termination. Operates with a 24V DC coil, drawing 7.1mA and consuming 200mW, with a coil resistance of 3.39kΩ. Offers a 6A contact current rating and a 250V AC contact voltage rating, with contacts made of Tin, Silver, and Gold with Gold plating. This non-latching relay has a 12ms operate time and 5ms release time, with a dropout voltage of 1.2V, and is RoHS and ELV compliant.
TE Connectivity 7-1393236-2 technical specifications.
| Package/Case | SIP |
| Coil Current | 7.1mA |
| Coil Power | 200mW |
| Coil Resistance | 3.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 15.5mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393236-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
