
General purpose electromechanical relay featuring a 24V DC coil with 7mA current and 200mW power consumption. Offers a 6A contact current rating at 250V AC, with silver-tin contacts plated in gold. This through-hole mount relay has a single pole double throw (SPDT) configuration and operates within a -40°C to 85°C temperature range. Approvals include UL, CSA, and VDE, with RoHS and UL94 V-0 flammability compliance.
TE Connectivity 7-1393236-4 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 7mA |
| Coil Power | 200mW |
| Coil Resistance | 3.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393236-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
