
SPDT Power Relay with 16A contact current rating and 250VAC contact voltage rating. Features a 110VDC coil voltage, 3.8mA coil current, and 500mW coil power. DIP package with THT termination, measuring 29x12.7x15.7mm. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 7-1393238-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393238-2 technical specifications.
| Package/Case | DIP |
| Coil Current | 3.8mA |
| Coil Power | 500mW |
| Coil Resistance | 28.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 11V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393238-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.