
SPDT Power Relay with 16A contact current rating and 250VAC contact voltage rating. Features a 24VDC non-latching coil with 16.7mA coil current and 400mW coil power. Through-hole termination, 9ms operate time, and 6ms release time. Operates within a -40°C to 85°C temperature range. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 7-1393239-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393239-1 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393239-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
