
General purpose electromechanical relay with a Single Pole Double Throw (SPDT) configuration. Features a 12V DC coil with 33.33mA coil current, 400mW coil power, and 360 Ohm coil resistance. Contact ratings include 16A contact current and 250V AC contact voltage, with a maximum AC voltage rating of 400V. Operates within a temperature range of -40°C to 85°C, with 9ms operate time and 6ms release time. DIP package with plug termination, designed for socket mounting.
TE Connectivity 7-1393239-3 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 9ms |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393239-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.