This SPDT 1-form-C relay features a maximum switching voltage of 400V and a maximum switching current of 16A, with a maximum switching power of 4kVA. It has a non-latching relay construction and a through-hole mounting style. The relay operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 18V |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 9 |
| Relay Construction | Non-Latching |
| Operate Time | 9ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |