
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 24V DC with 16.7mA current and 400mW power, boasting a 1.44kΩ resistance and non-latching type. Contact ratings include 16A at 250V AC, with Tin, Silver contact material. DIP package with socket mount termination, operating within -40°C to 85°C, and a 9ms operate time.
Sign in to ask questions about the TE Connectivity 7-1393239-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393239-5 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393239-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
