
SPDT Power Relay with 48VDC coil voltage and 16A contact current rating. Features a non-latching coil type, 500mW coil power, and 5.52kR coil resistance. Contact material is Tin/Silver with a 250VAC contact voltage rating. Through-hole mount with plug termination, operating within a -40°C to 85°C temperature range. Dimensions are 29mm (length) x 12.7mm (width) x 15.7mm (height).
Sign in to ask questions about the TE Connectivity 7-1393239-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393239-6 technical specifications.
| Coil Current | 8.7mA |
| Coil Power | 500mW |
| Coil Resistance | 5.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 3000 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393239-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
