
SPDT Power Relay with 16A contact current rating at 250VAC, featuring silver contacts. This general-purpose relay operates on a 3VDC coil with 143mA coil current and 429mW coil power, offering bistable latching functionality. With a 10ms operate and release time, it mounts via plug termination and has dimensions of 29mm length, 12.7mm width, and 15.7mm height. Operating temperature range is -40°C to 85°C, and the component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 7-1393239-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393239-7 technical specifications.
| Coil Current | 143mA |
| Coil Power | 429mW |
| Coil Resistance | 21R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 10ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1 Bistable, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393239-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.