
SPDT Power Relay featuring a 24VDC coil with 46.2mA current, 1.11W power, 520 Ohm resistance, and non-latching type. Offers a 15A current rating with Silver contacts and Tin plating, and a 10A contact current rating. Designed for through-hole mounting with PCB termination, this relay has a 3ms operate time and 1.5ms release time. Dimensions are 16.9mm width, 14.7mm length, and 19.2mm height, operating within a -40°C to 85°C temperature range. ELV and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1393273-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393273-8 technical specifications.
| Coil Current | 46.2mA |
| Coil Power | 1.11W |
| Coil Resistance | 520R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Height | 19.2mm |
| Length | 14.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 3ms |
| Relay Type | Relay |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 9g |
| Width | 16.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393273-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
