
Automotive power relay featuring a 12VDC coil voltage and 133.3mA coil current, consuming 1.6W with 90 ohms resistance. Offers a 40A contact current rating with silver contacts and a 60A general current rating, capable of handling up to 120A maximum. This SPST-NO relay has a 7ms operate time and 2ms release time, with a plug-in termination and a maximum operating temperature of 125°C. Dimensions are 25.9mm width, 24.9mm height, and 25.9mm length, weighing 35g.
TE Connectivity 7-1393302-5 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Current Rating | 60A |
| ELV | Compliant |
| Height | 24.9mm |
| Lead Free | Not Applicable |
| Length | 1.02inch |
| Max Current Rating | 120A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 35g |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393302-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
