
General purpose power relay featuring a 6PDT (6 Pole Double Throw) contact configuration and a 5A contact current rating. Operates with a 12V DC coil voltage, drawing 45mA and consuming 300mW, with a coil resistance of 1kΩ. Designed for through-hole mounting with PCB termination, this non-latching relay offers a wide operating temperature range from -55°C to 75°C.
TE Connectivity 7-1393768-3 technical specifications.
| Actuating System | DC |
| Coil Current | 45mA |
| Coil Power | 300mW |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 34.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 6PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393768-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.