
Signal Relay, 4PDT, non-latching, with bifurcated gold-plated nickel contacts. Features a 2A contact current rating and 150VDC/125VAC contact voltage rating. Coil operates at 20VDC or 125VAC with 36.3mA current and 288mW power consumption. Through-hole mounting with plug-in termination, suitable for socket mounting. Operating temperature range from -40°C to 70°C.
TE Connectivity 7-1393808-0 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 36.3mA |
| Coil Power | 288mW |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 125V |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Type | Bifurcated contacts |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Switching Current | 2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393808-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
