Power relay featuring a 20VDC coil voltage and 5A maximum current rating. This electromechanical relay offers 4 Form C (4PDT) contacts with gold-plated contacts for reliable switching. It operates with a 36.36mA coil current and 144mW coil power, exhibiting a 7.5ms operate time and 3ms release time. Designed for socketable or plug-in mounting, this RoHS and ELV compliant component supports AC/DC actuation and has contact voltage ratings of 250V AC and 250V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1393808-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1393808-6 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 36.36mA |
| Coil Power | 144mW |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| Depth | 30mm |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1393808-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.