
General purpose electromechanical relay featuring a 10V DC coil voltage, 55mA coil current, and 796mW coil power. Offers a 30A contact current rating with Tin, Silver contact material and a 20A overall current rating. This through-hole mount relay has a 1.5ms release time and 3ms operate time, with a maximum operating temperature of 105°C. Designed for PCB termination, this SPDT relay is RoHS and ELV compliant.
TE Connectivity 7-1414967-8 technical specifications.
| Coil Current | 55mA |
| Coil Power | 796mW |
| Coil Resistance | 181R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 10V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 10.2mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Bulk |
| Relay Type | Relay |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | Micro Relay K |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.141oz |
| Width | 0.508inch |
| RoHS | Compliant |
No datasheet is available for this part.