SPDT power relay with a 24VDC coil voltage and 16A contact current rating. Features silver/gold contact material with gold plating, capable of switching up to 240VAC. Operates within a -20°C to 85°C temperature range and mounts via DIN rail. Coil specifications include 16.7mA current, 400mW power, 1.44kR resistance, and non-latching actuation. Dimensions are 77mm length, 15.8mm width, and 69mm height.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 69mm |
| Length | 77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.905oz |
| Width | 15.8mm |
| RoHS | Compliant |