General purpose power relay featuring a 4PDT contact configuration and 6A contact current rating. Operates with a 24VAC coil voltage, 1W coil power, and 192 Ohm coil resistance. Contact material is silver with a 240VAC contact voltage rating. Mounts via DIN rail with screw termination. Dimensions are 73.5mm x 27mm x 58mm, with an operating temperature range of -40°C to 70°C.
TE Connectivity 7-1415075-1 technical specifications.
| Actuating System | AC |
| Coil Power | 1W |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 2.283inch |
| Length | 2.894inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail |
| Package Quantity | 5 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.