
This relay features a contact current rating of 6A and a contact voltage rating of 250V AC. The coil power is 400mW with a coil resistance of 225 ohms. The relay operates within a temperature range of -20°C to 105°C. It is compliant with ELV and RoHS regulations and is available in a through-hole package.
TE Connectivity 7-1415356-1 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 225R |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 900mV |
| ELV | Compliant |
| Height | 0.787inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 5.4g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1415356-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.