
3PDT electromechanical signal relay with a 20A maximum contact current rating and 10A continuous rating. Features silver contacts, 24VDC coil voltage, and 777 Ohm coil resistance. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range, offering 15ms operate and 10ms release times. Suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1419111-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 30.89mA |
| Coil Power | 741mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 22.5mm |
| Length | 28mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1419111-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
