This DC actuated relay has a maximum current rating of 10A and a maximum voltage rating of 240V AC. It is designed for panel mount and is available in bulk packaging. The relay operates within a temperature range of -30°C to 75°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |