This DPDT time delay relay has a contact current rating of 10A and is rated for 240V AC. It has a screw termination and operates within a temperature range of -30°C to 75°C. The relay is packaged in bulk and is not compliant with ELV or RoHS regulations.
TE Connectivity 7-1423159-3 technical specifications.
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.