
DPDT signal relay featuring a 4.5V DC coil voltage and 2A contact current rating. This through-hole mount relay offers gold-plated contacts, a 220V DC contact voltage rating, and a 550mW coil power consumption. With a 5ms operate time and 3ms release time, it operates within a -55°C to 85°C temperature range and has a low insertion loss of -0.97dB. Termination is via PCB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1462000-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 122mA |
| Coil Power | 550mW |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.425inch |
| Insertion Loss | -0.97dB |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 550mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | MT2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1462000-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.