
DPDT Signal Relay with a 2A contact current rating and 250VAC/220VDC maximum voltage rating. Features a 24VDC latching single coil with 8.3mA coil current and 2.88kΩ resistance, consuming 200mW. This surface mount component offers 3ms operate and release times, gold contact material, and operates within a -40°C to 85°C temperature range. Dimensions are 10mm (L) x 6mm (W) x 5.6mm (H), packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1462037-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| ELV | Compliant |
| Height | 5.6mm |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.8g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1462037-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
