
The 1.8R 1% solder lead resistor is a general-purpose component with a maximum power dissipation of 16W. It is available in a 10-pack bulk packaging configuration. The resistor features a solder lead style and is compliant with RoHS regulations. The HS and CGS series resistors are suitable for a wide range of applications.
TE Connectivity 7-1625966-2 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 16W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 1% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1625966-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.