
The TE Connectivity resistor is a general purpose component with a resistance of 100mR and a tolerance of 1%. It has a maximum power dissipation of 25W and is available in bulk packaging. The resistor is made with a solderable lead/base style and has a height, length, and width of 0.591inch, 1.142inch, and 1.102inch, respectively. It is RoHS compliant and available in quantities of 100.
TE Connectivity 7-1625971-7 technical specifications.
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 1% |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1625971-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.