2W, 220kR metal film chip resistor with 5% tolerance and 100ppm/°C temperature coefficient. Features a 2616 (6740 metric) SMD/SMT case code, surface mount capability, and a 300V voltage rating. Operating temperature range spans -80°C to 280°C, with a flame retardant coating for enhanced safety. Packaged in tape and reel for automated assembly.
TE Connectivity 7-1879011-3 technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 0.152inch |
| Length | 0.264inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879011-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.