
The RN73 200R 0.1% 0402 CHIP Resistor is a RoHS compliant, fixed resistor with a maximum power dissipation of 63mW. It is available in a package quantity of 5000 units, packaged in tape and reel. The resistor has a tolerance of 0.1% and is compliant with ELV regulations. It operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 7-1879126-5 technical specifications.
| Package/Case | 0402 |
| ELV | Compliant |
| Height | 0.014inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.