The RN73 series from TE Connectivity is a range of fixed chip resistors available in the 0402 package. These resistors have a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. They are lead free and RoHS compliant. The RN73 series has a maximum power dissipation of 63mW and a resistance of 205R with a tolerance of 0.1%.
Checking distributor stock and pricing after the page loads.
TE Connectivity 7-1879126-6 technical specifications.
| Package/Case | 0402 |
| Height | 0.014inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 205R |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.