
TE Connectivity's 7-1879377-1 is a 0805 chip resistor with a resistance of 750R and a tolerance of 5%. It has a maximum power dissipation of 333mW and is available in quantities of 20,000 per reel. The resistor is packaged in a tape and reel format and is RoHS compliant. It is not radiation hardened and is a fixed value resistor.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| Width | 0.051inch |
| RoHS | Compliant |